There are no models available for this part yet.
Overview of 7MBR75GE-060 by Fuji Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 7MBR75GE-060 by Fuji Electric Co Ltd
Part Data Attributes for 7MBR75GE-060 by Fuji Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COLLMER SEMICONDUCTOR INC
|
Package Description
|
FLANGE MOUNT, R-XUFM-X21
|
Pin Count
|
21
|
Reach Compliance Code
|
unknown
|
Collector Current-Max (IC)
|
75 A
|
Collector-Emitter Voltage-Max
|
600 V
|
JESD-30 Code
|
R-XUFM-X21
|
Number of Elements
|
7
|
Number of Terminals
|
21
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 7MBR75GE-060
This table gives cross-reference parts and alternative options found for 7MBR75GE-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7MBR75GE-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7MBR75SB060 | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel | Fuji Electric Co Ltd | 7MBR75GE-060 vs 7MBR75SB060 |
7MBR75SB-060 | 75A, 600V, N-CHANNEL IGBT, M712, 35 PIN | Fuji Electric Co Ltd | 7MBR75GE-060 vs 7MBR75SB-060 |