Part Details for 7M-32.000MBBK-T by TXC Corporation
Overview of 7M-32.000MBBK-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M-32.000MBBK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-1925-1-ND
|
DigiKey | CRYSTAL 32.0000MHZ 20PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3333 / $0.7800 | Buy Now |
DISTI #
717-7M-32.000MBBK-T
|
Mouser Electronics | Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-50ppm a.25C, +/-50ppm (-20 to 70C), 20pF RoHS: Compliant | 0 |
|
$0.3120 / $0.3290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2750 | Buy Now |
DISTI #
7M-32.000MBBK
|
TME | Resonator: quartz, 32MHz, ±50ppm, 20pF, SMD, 3.2x2.5x0.7mm Min Qty: 1000 | 0 |
|
$0.3540 | RFQ |
Part Details for 7M-32.000MBBK-T
7M-32.000MBBK-T CAD Models
7M-32.000MBBK-T Part Data Attributes
|
7M-32.000MBBK-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-32.000MBBK-T
TXC Corporation
CRYSTAL 32.0000MHZ 20PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |