Part Details for 7LVC240APWDH-T by NXP Semiconductors
Overview of 7LVC240APWDH-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7LVC240APWDH-T
7LVC240APWDH-T CAD Models
7LVC240APWDH-T Part Data Attributes
|
7LVC240APWDH-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
7LVC240APWDH-T
NXP Semiconductors
IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 7LVC240APWDH-T
This table gives cross-reference parts and alternative options found for 7LVC240APWDH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7LVC240APWDH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC240APW,112 | NXP Semiconductors | Check for Price | 74LVC240A - Octal buffer/line driver with 5 V tolerant inputs/outputs; inverting; 3-state TSSOP2 20-Pin | 7LVC240APWDH-T vs 74LVC240APW,112 |
935210450118 | Nexperia | Check for Price | Bus Driver, LVC/LCX/Z Series, 8-Func, 1-Bit, Inverted Output, CMOS, PDSO20 | 7LVC240APWDH-T vs 935210450118 |
74LVC240APWDH | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | 7LVC240APWDH-T vs 74LVC240APWDH |