7L-40.000MBN-T
TXC Corporation
Description: Clipped Sine Output Oscillator,

Overview of 7L-40.000MBN-T by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for 7L-40.000MBN-T by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 82T5829
Newark Tcxo, Gps, 40Mhz, 2.5 X 2Mm, Clipped Sine, Frequency Nom:40Mhz, Frequency Stability +/-:2Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:3.3V, Product Range:7L Series Rohs Compliant: Yes |Txc 7L-40.000MBN-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $2.1200
$2.1200 Buy Now
DISTI # 79T3457
Newark Tcxo, Gps, 40Mhz, 2.5 X 2Mm, Clipped Sine, Frequency Nom:40Mhz, Frequency Stability +/-:2Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:3.3V, Product Range:7L Series Rohs Compliant: Yes |Txc 7L-40.000MBN-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $2.1200
  • 4,000 $1.9800
  • 8,000 $1.8400
  • 12,000 $1.7700
  • 20,000 $1.7500
$1.7500 / $2.1200 Buy Now
DISTI # 7L-40.000MBN-T-ND
DigiKey XTAL OSC TCXO 40.0000MHZ SNWV Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.8407
$1.8407 Buy Now
DISTI # 717-7L-40.000MBNT
Mouser Electronics TCXO Oscillators 40.000MHz SMD TCXO 2.5 x 2.0 x 0.8mm RoHS: Compliant 0
  • 3,000 $1.8400
$1.8400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks 0
  • 1,000 $1.6900
$1.6900 Buy Now

CAD Models for 7L-40.000MBN-T by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7L-40.000MBN-T by TXC Corporation

7L-40.000MBN-T
TXC Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TXC CORP
Package Description
LCC4,.08x.1,70/24
Reach Compliance Code
unknown
Samacsys Manufacturer
TXC CORPORATION
Aging
1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
2%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Equivalence Code
LCC4,.08x.1,70/24
Physical Dimension
2.5mm x 2mm x 0.8mm
Supply Current-Max
2 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Want to compare parts?
  1. 7L-40.000MBN-T
    TXC Corporation
    Clipped Sine Output Oscillator,
    VS

Related Parts for 7L-40.000MBN-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7L-40.000MBN-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7L-40.000MBN-T by TXC Corporation

Select Manufacturer
Which Manufacturer of 7L-40.000MBN-T would you like to use for your alert(s)?
  • Please alert me when 7L-40.000MBN-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7L-40.000MBN-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7L-40.000MBN-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7L-40.000MBN-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7L-40.000MBN-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7L-40.000MBN-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: