7L-19.200MCS-T
TXC Corporation
Description: Clipped Sine Output Oscillator,

Overview of 7L-19.200MCS-T by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for 7L-19.200MCS-T by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 24T5606
Newark Vctcxo, Gps, 19.2Mhz, 2.5 X 2Mm, Clipped Sine, Frequency Nom:19.2Mhz, Frequency Stability +/-:2Ppm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:2.5V, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency:19.2Mhz Rohs Compliant: Yes |Txc 7L-19.200MCS-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.4000
$2.4000 Buy Now
DISTI # 24T5607
Newark Vctcxo, Gps, 19.2Mhz, 2.5 X 2Mm, Clipped Sine, Frequency Nom:19.2Mhz, Frequency Stability +/-:2Ppm, Oscillator Output Compatibility:Clipped Sinewave, Supply Voltage Nom:2.5V, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency:19.2Mhz Rohs Compliant: Yes |Txc 7L-19.200MCS-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $2.1200
  • 4,000 $1.9800
  • 8,000 $1.8400
  • 12,000 $1.7700
  • 20,000 $1.7500
$1.7500 / $2.1200 Buy Now
DISTI # 3003-7L-19.200MCS-T-ND
DigiKey XTAL OSC VCTCXO 19.2000MHZ SNWV Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 2140
In Stock
  • 1 $1.7200
  • 10 $1.5000
  • 50 $1.3340
  • 100 $1.0910
  • 500 $0.9240
  • 1,000 $0.8000
  • 3,000 $0.7060
  • 10,000 $0.6320
  • 25,000 $0.6000
$0.6000 / $1.7200 Buy Now
DISTI # 887-1537-1-ND
DigiKey XTAL OSC VCTCXO 19.2000MHZ SNWV Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.7100
  • 3,000 $1.8407
$1.8407 / $2.7100 Buy Now
DISTI # 717-7L-19.200MCS-T
Mouser Electronics TCXO Oscillators 19.200MHz SMD TCXO 2.5 x 2.0 x 0.8mm RoHS: Compliant 0
  • 3,000 $1.8400
$1.8400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks 0
  • 1,000 $1.6900
$1.6900 Buy Now
DISTI # 40370066
Verical 2.5x2.0 Timing VCTCXO 19.2 MHz Clipped Sine 2.5V 2.0ppm -30 to 85C RoHS: Compliant Min Qty: 34 Package Multiple: 1 Americas - 2140
  • 34 $1.5000
  • 50 $1.3340
  • 100 $1.0910
  • 500 $0.9240
  • 1,000 $0.8000
  • 3,000 $0.7060
  • 10,000 $0.6320
  • 25,000 $0.6000
$0.6000 / $1.5000 Buy Now

CAD Models for 7L-19.200MCS-T by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7L-19.200MCS-T by TXC Corporation

7L-19.200MCS-T
TXC Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TXC CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
TXC CORPORATION
Additional Feature
TR
Aging
1 PPM/YEAR
Control Voltage-Max
2.4 V
Control Voltage-Min
0.4 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
16 ppm
Frequency Stability
2%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
19.2 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
2.5mm x 2.0mm x 0.8mm
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Want to compare parts?
  1. 7L-19.200MCS-T
    TXC Corporation
    Clipped Sine Output Oscillator,
    VS

Related Parts for 7L-19.200MCS-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7L-19.200MCS-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7L-19.200MCS-T by TXC Corporation

Select Manufacturer
Which Manufacturer of 7L-19.200MCS-T would you like to use for your alert(s)?
  • Please alert me when 7L-19.200MCS-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7L-19.200MCS-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7L-19.200MCS-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7L-19.200MCS-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7L-19.200MCS-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7L-19.200MCS-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: