Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 1 A at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Thru-Hole Solder Termination, -184 °C to 260 °C [-300 °F to 500 °F] Temperature Range | $798.5000 / $1,353.3600 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Basic / Snap Action Switches SPDT 1A 28VDC BASIC SWITCH |
|
View Details |