Part Details for 7D10W-08 by Spectrum Control
Overview of 7D10W-08 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7D10W-08
7D10W-08 CAD Models
7D10W-08 Part Data Attributes
|
7D10W-08
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
7D10W-08
Spectrum Control
Fixed Attenuator, 0MHz Min, 7500MHz Max, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 7/16, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 8 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 7500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | GOLD/SILVER | |
VSWR-Max | 1.45 |