Part Details for 7C-4.000MBC-T by TXC Corporation
Results Overview of 7C-4.000MBC-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7C-4.000MBC-T Information
7C-4.000MBC-T by TXC Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 7C-4.000MBC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6480
|
Newark | Oscillator, 4Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:4Mhz, Frequency Stability +/-:100Ppm, Oscillator... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 631 |
|
$0.0830 | Buy Now |
DISTI #
54W0483
|
Newark | Oscillator, Cmos, 4Mhz, 3.3V, Smd, Frequency Nom:4Mhz, Frequency Stability +/-:100Ppm, Oscillator... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
717-7C-4.000MBC-T
|
Mouser Electronics | Standard Clock Oscillators 3.3V 4MHz 100ppm -10 to 70C RoHS: Compliant | 0 |
|
$0.9850 | Order Now |
DISTI #
19263752
|
Verical | Oscillator XO 4MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 603 Package Multiple: 1 | Americas - 631 |
|
$0.1254 | Buy Now |
Part Details for 7C-4.000MBC-T
7C-4.000MBC-T CAD Models
7C-4.000MBC-T Part Data Attributes
|
7C-4.000MBC-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7C-4.000MBC-T
TXC Corporation
OSC XO 4.000MHZ CMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.2mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |