Part Details for 7B27-K-20-1 by Analog Devices Inc
Overview of 7B27-K-20-1 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0807B-275KE | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, Ferrite-Core | |
RFC0807B-273KE | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, Ferrite-Core | |
RFC0807B-274KE | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, Ferrite-Core |
Part Details for 7B27-K-20-1
7B27-K-20-1 CAD Models
7B27-K-20-1 Part Data Attributes
|
7B27-K-20-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
7B27-K-20-1
Analog Devices Inc
SPECIALTY ANALOG CIRCUIT, SMA6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSMA-P6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | MODULE,6LEAD,1.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 7B27-K-20-1
This table gives cross-reference parts and alternative options found for 7B27-K-20-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7B27-K-20-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7B27-K-22-1 | SPECIALTY ANALOG CIRCUIT, SMA6 | Analog Devices Inc | 7B27-K-20-1 vs 7B27-K-22-1 |
7B27-B-07-1 | SPECIALTY ANALOG CIRCUIT, SMA6, PACKAGE-6 | Rochester Electronics LLC | 7B27-K-20-1 vs 7B27-B-07-1 |
7B27-K-21-1 | SPECIALTY ANALOG CIRCUIT, SMA6 | Analog Devices Inc | 7B27-K-20-1 vs 7B27-K-21-1 |
7B27-J-01-1 | SPECIALTY ANALOG CIRCUIT, SMA6, PACKAGE-6 | Rochester Electronics LLC | 7B27-K-20-1 vs 7B27-J-01-1 |
7B27-J-01-2 | SPECIALTY ANALOG CIRCUIT, SMA6 | Analog Devices Inc | 7B27-K-20-1 vs 7B27-J-01-2 |
7B27-J-13-1 | SPECIALTY ANALOG CIRCUIT, SMA6, PACKAGE-6 | Rochester Electronics LLC | 7B27-K-20-1 vs 7B27-J-13-1 |
7B27-K-02-2 | SPECIALTY ANALOG CIRCUIT, SMA6 | Analog Devices Inc | 7B27-K-20-1 vs 7B27-K-02-2 |
7B27-J-12-2 | SPECIALTY ANALOG CIRCUIT, SMA6 | Analog Devices Inc | 7B27-K-20-1 vs 7B27-J-12-2 |
7B27-B-07-1 | SPECIALTY ANALOG CIRCUIT, SMA6 | Analog Devices Inc | 7B27-K-20-1 vs 7B27-B-07-1 |
7B27-K-21-2 | SPECIALTY ANALOG CIRCUIT, SMA6 | Analog Devices Inc | 7B27-K-20-1 vs 7B27-K-21-2 |