Part Details for 79RC32T355133DHI by Integrated Device Technology Inc
Overview of 79RC32T355133DHI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79RC32T355133DHI
79RC32T355133DHI CAD Models
79RC32T355133DHI Part Data Attributes
|
79RC32T355133DHI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
79RC32T355133DHI
Integrated Device Technology Inc
RISC Microprocessor, 32-Bit, 133MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, MO-143FA1, PLASTIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 28 X 28 MM, 3.40 MM HEIGHT, MO-143FA1, PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 67 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Speed | 133 MHz | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 79RC32T355133DHI
This table gives cross-reference parts and alternative options found for 79RC32T355133DHI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79RC32T355133DHI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD6417750F167I | 32-BIT, 167 MHz, RISC PROCESSOR, PQFP208, QFP-208 | Renesas Electronics Corporation | 79RC32T355133DHI vs HD6417750F167I |
S80486DX4-75SV8B | Microprocessor, 32-Bit, 75MHz, CMOS, PQFP208, SQFP-208 | AMD | 79RC32T355133DHI vs S80486DX4-75SV8B |
IDT79RC64T575-200DP | 64-BIT, 200MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 79RC32T355133DHI vs IDT79RC64T575-200DP |
IDT79RC4650-200DP | RISC Microprocessor, 64-Bit, 200MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 79RC32T355133DHI vs IDT79RC4650-200DP |
79RC32T332100DHG | RISC Microprocessor, 32-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 79RC32T355133DHI vs 79RC32T332100DHG |
TMPR4956F-200 | IC 64-BIT, 200 MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 0.50 MM PITCH, PLASTIC, QFP-208, Microprocessor | Toshiba America Electronic Components | 79RC32T355133DHI vs TMPR4956F-200 |
IDT79RC4650-133DP | RISC Microprocessor, 64-Bit, 133MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 79RC32T355133DHI vs IDT79RC4650-133DP |
FC80960HD50SL2GM | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PQFP208, PLASTIC, QFP-208 | Intel Corporation | 79RC32T355133DHI vs FC80960HD50SL2GM |
79R4700100DP | RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | 79RC32T355133DHI vs 79R4700100DP |
IDT79RV4600-100MD | RISC Microprocessor, 64-Bit, 100MHz, CMOS, PQFP208, MQUAD-208 | Integrated Device Technology Inc | 79RC32T355133DHI vs IDT79RV4600-100MD |