Part Details for 79A10ST by Grayhill Inc
Overview of 79A10ST by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 79A10ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8466
|
Newark | Asm, sp/St 10Ps A, lf Rohs Compliant: Yes |Grayhill 79A10ST Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4200 / $15.2600 | Buy Now |
DISTI #
79A10ST-ND
|
DigiKey | SWITCH SLIDE DIP 10PST 0.125A 6V Min Qty: 9 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.9989 | Buy Now |
DISTI #
79A10ST
|
Avnet Americas | Switch DIP ON OFF SP10T 10 Raised Slide 0.125A 30VDC PC Pins 4000Cycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 79A10ST) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Container: Tube | 0 |
|
$7.1370 / $9.6567 | Buy Now |
DISTI #
706-79A10ST
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/ST 10PS A,LF RoHS: Compliant | 0 |
|
$9.4700 / $14.9900 | Order Now |
DISTI #
70217091
|
RS | DIP SWITCH, SINGLE POLE, 10 POSITION | Grayhill 79A10ST RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 | 0 |
|
$9.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$16.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2200 / $11.0900 | Buy Now |
DISTI #
000000000001491386
|
Sager | DIP Switches / SIP Switches ASM,SP/ST 10PS A,LF Min Qty: 9 | 0 |
|
$6.5900 / $11.2500 | Buy Now |
DISTI #
79A10ST
|
Avnet Abacus | Switch DIP ON OFF SP10T 10 Raised Slide 0.125A 30VDC PC Pins 4000Cycle 2.54mm Thru-Hole Tube (Alt: 79A10ST) RoHS: Compliant Min Qty: 9 Package Multiple: 9 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 79A10ST
79A10ST CAD Models
79A10ST Part Data Attributes:
|
79A10ST
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
79A10ST
Grayhill Inc
Slide Dip Switch, 10 Switches, SPST, Latched, 0.125A, 6VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 10.03 mm | |
Body Height | 4.83 mm | |
Body Length or Diameter | 29.97 mm | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | .125A@6VDC | |
Contact Voltage(DC)-Max | 6 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |