Part Details for 79RV308120MJM by Integrated Device Technology Inc
Overview of 79RV308120MJM by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79RV308120MJM
79RV308120MJM CAD Models
79RV308120MJM Part Data Attributes
|
79RV308120MJM
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
79RV308120MJM
Integrated Device Technology Inc
RISC Microprocessor, 32-Bit, 20MHz, PQCC84, MQUAD-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.083 mm | |
Low Power Mode | YES | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.083 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 79RV308120MJM
This table gives cross-reference parts and alternative options found for 79RV308120MJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79RV308120MJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79RV308120MJ | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | 79RV308120MJM vs 79RV308120MJ |
79RV308120MJB | RISC Microprocessor, 32-Bit, 20MHz, PQCC84, MQUAD-84 | Integrated Device Technology Inc | 79RV308120MJM vs 79RV308120MJB |
79RV3081E20MJ | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | 79RV308120MJM vs 79RV3081E20MJ |