Part Details for 79RC64V474200DZG by Integrated Device Technology Inc
Overview of 79RC64V474200DZG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79RC64V474200DZG
79RC64V474200DZG CAD Models
79RC64V474200DZG Part Data Attributes
|
79RC64V474200DZG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
79RC64V474200DZG
Integrated Device Technology Inc
RISC Microprocessor, 64-Bit, 200MHz, PQFP128, QFP-128
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | QFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 79RC64V474200DZG
This table gives cross-reference parts and alternative options found for 79RC64V474200DZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79RC64V474200DZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RC64V474200DZ | 64-BIT, 200MHz, RISC PROCESSOR, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474200DZG vs IDT79RC64V474200DZ |
79RC64V474-200DZ9 | RISC Microprocessor, 64-Bit, 200MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474200DZG vs 79RC64V474-200DZ9 |
IDT79RC64V474-200DZ | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474200DZG vs IDT79RC64V474-200DZ |
IDT79RC64V474-200DZI | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474200DZG vs IDT79RC64V474-200DZI |
79RC64V474200DZ | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP128, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-128 | Integrated Device Technology Inc | 79RC64V474200DZG vs 79RC64V474200DZ |
IDT79RC64V474-200DZ9 | RISC Microprocessor, 64-Bit, 200MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474200DZG vs IDT79RC64V474-200DZ9 |
79RC64V474-200DZ8 | RISC Microprocessor, 64-Bit, 200MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474200DZG vs 79RC64V474-200DZ8 |
IDT79RC64V474-200DZI9 | RISC Microprocessor, 64-Bit, 200MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474200DZG vs IDT79RC64V474-200DZI9 |
79RC64V474-200DZI8 | RISC Microprocessor, 64-Bit, 200MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474200DZG vs 79RC64V474-200DZI8 |
IDT79RC64V474200DZI | 64-BIT, 200MHz, RISC PROCESSOR, PQFP128, QFP-128 | Integrated Device Technology Inc | 79RC64V474200DZG vs IDT79RC64V474200DZI |