Microcontrollers and Processors
79R4650-133DPGI
Integrated Device Technology Inc
Description: RISC Microprocessor, 64-Bit, 133MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208

Overview of 79R4650-133DPGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for 79R4650-133DPGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 79R4650-133DPGI by Integrated Device Technology Inc

79R4650-133DPGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208
Pin Count
208
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
64
Bit Size
64
Boundary Scan
NO
Clock Frequency-Max
67 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Low Power Mode
YES
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Speed
133 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. 79R4650-133DPGI
    Integrated Device Technology Inc
    RISC Microprocessor, 64-Bit, 133MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208
    VS

Alternate Parts for 79R4650-133DPGI

This table gives cross-reference parts and alternative options found for 79R4650-133DPGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79R4650-133DPGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
79R4650133DP RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 79R4650-133DPGI vs 79R4650133DP
IDT79R4700133DP RISC Microprocessor, 64-Bit, 133MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 79R4650-133DPGI vs IDT79R4700133DP
IDT79R4700133DPG RISC Microprocessor, 64-Bit, 133MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 79R4650-133DPGI vs IDT79R4700133DPG
79R4700133DPG RISC Microprocessor, 64-Bit, 133MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 79R4650-133DPGI vs 79R4700133DPG
Part Number Description Manufacturer Compare
IDT79R4650-267DP RISC Microprocessor, 64-Bit, 267MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 79R4650-133DPGI vs IDT79R4650-267DP
79RC32T351100DH RISC Microprocessor, 32-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 79R4650-133DPGI vs 79RC32T351100DH
AMD-X5-133SDZ Microprocessor, 32-Bit, 133MHz, CMOS, PQFP208, SQFP-208 AMD 79R4650-133DPGI vs AMD-X5-133SDZ
ACT-5260PC-100F24C RISC Microprocessor, 64-Bit, 100MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham PLC 79R4650-133DPGI vs ACT-5260PC-100F24C
ACT-7000ASC-350F24T RISC Microprocessor, 64-Bit, 350MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham Power Products 79R4650-133DPGI vs ACT-7000ASC-350F24T
IDT79RV4650-267DP8 RISC Microprocessor, 64-Bit, 267MHz, PQFP208, PLASTIC, QFP-208 Integrated Device Technology Inc 79R4650-133DPGI vs IDT79RV4650-267DP8
MCF5307AI90B 32-BIT, 90MHz, RISC PROCESSOR, PQFP208, 28 X 28 MM, 3.30 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208 Freescale Semiconductor 79R4650-133DPGI vs MCF5307AI90B
ACT-5261PC-150F24C RISC Microprocessor, 64-Bit, 150MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 Cobham PLC 79R4650-133DPGI vs ACT-5261PC-150F24C
ACT-5261PC-133F17M RISC Microprocessor, 64-Bit, 133MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 Cobham Power Products 79R4650-133DPGI vs ACT-5261PC-133F17M
79RV4700100DPG RISC Microprocessor, 64-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc 79R4650-133DPGI vs 79RV4700100DPG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 79R4650-133DPGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 79R4650-133DPGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 79R4650-133DPGI would you like to use for your alert(s)?
  • Please alert me when 79R4650-133DPGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 79R4650-133DPGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 79R4650-133DPGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 79R4650-133DPGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 79R4650-133DPGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 79R4650-133DPGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: