Part Details for 79PC1470JC40K by KEMET Corporation
Overview of 79PC1470JC40K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79PC1470JC40K
79PC1470JC40K CAD Models
79PC1470JC40K Part Data Attributes
|
79PC1470JC40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
79PC1470JC40K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for 79PC1470JC40K
This table gives cross-reference parts and alternative options found for 79PC1470JC40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79PC1470JC40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PC1470AA40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, -200+/-100ppm/Cel TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 79PC1470JC40K vs R75PC1470AA40K |
79PC1470DQ40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, 2818, | KEMET Corporation | 79PC1470JC40K vs 79PC1470DQ40K |
79PC1470JE40K | Film Capacitor, | KEMET Corporation | 79PC1470JC40K vs 79PC1470JE40K |
R79PC1470AA40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | 79PC1470JC40K vs R79PC1470AA40K |
R79PC1470Z340K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | 79PC1470JC40K vs R79PC1470Z340K |
C322J472K20C450 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, 2818, | Xiamen Faratronic Co Ltd | 79PC1470JC40K vs C322J472K20C450 |
R79PC1470JE40K | Film Capacitor, | KEMET Corporation | 79PC1470JC40K vs R79PC1470JE40K |
C322J472K20C000 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, 2818, | Xiamen Faratronic Co Ltd | 79PC1470JC40K vs C322J472K20C000 |
79PC1470AA40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, 2818, | KEMET Corporation | 79PC1470JC40K vs 79PC1470AA40K |
R79PC1470CK40K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | 79PC1470JC40K vs R79PC1470CK40K |