There are no models available for this part yet.
Overview of 79PC1220JE40J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 79PC1220JE40J by KEMET Corporation
Part Data Attributes for 79PC1220JE40J by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
7.5 mm
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.5 mm
|
Alternate Parts for 79PC1220JE40J
This table gives cross-reference parts and alternative options found for 79PC1220JE40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79PC1220JE40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79PC1220Z340J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, 2814, | KEMET Corporation | 79PC1220JE40J vs 79PC1220Z340J |
R79PC1220JH40J | Film Capacitor, | KEMET Corporation | 79PC1220JE40J vs R79PC1220JH40J |
79PC1220AA40J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, 2814, | KEMET Corporation | 79PC1220JE40J vs 79PC1220AA40J |
R79PC1220CK40J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 79PC1220JE40J vs R79PC1220CK40J |
R79PC1220JC40J | Film Capacitor, | KEMET Corporation | 79PC1220JE40J vs R79PC1220JC40J |
R79PC1220AA40J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 79PC1220JE40J vs R79PC1220AA40J |
R75PC1220DQ40J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200+/-100ppm/Cel TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 79PC1220JE40J vs R75PC1220DQ40J |
R79PC1220JE40J | Film Capacitor, | KEMET Corporation | 79PC1220JE40J vs R79PC1220JE40J |
79PC1220CK40J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0022uF, 2814, | KEMET Corporation | 79PC1220JE40J vs 79PC1220CK40J |
79PC1220JC40J | Film Capacitor, | KEMET Corporation | 79PC1220JE40J vs 79PC1220JC40J |