Part Details for 79PC1120CK40K by KEMET Corporation
Overview of 79PC1120CK40K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79PC1120CK40K
79PC1120CK40K CAD Models
79PC1120CK40K Part Data Attributes
|
79PC1120CK40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
79PC1120CK40K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0012uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for 79PC1120CK40K
This table gives cross-reference parts and alternative options found for 79PC1120CK40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79PC1120CK40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R79PC1120Z340K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, 2814, RADIAL LEADED | 79PC1120CK40K vs R79PC1120Z340K |
79PC1120JH40K | KEMET Corporation | Check for Price | Film Capacitor, | 79PC1120CK40K vs 79PC1120JH40K |
C322J122K20C450 | Xiamen Faratronic Co Ltd | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0012uF, 2814, | 79PC1120CK40K vs C322J122K20C450 |
79PC1120AA40K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0012uF, 2814, | 79PC1120CK40K vs 79PC1120AA40K |
R79PC1120JH40K | KEMET Corporation | Check for Price | Film Capacitor, | 79PC1120CK40K vs R79PC1120JH40K |
79PC1120JE40K | KEMET Corporation | Check for Price | Film Capacitor, | 79PC1120CK40K vs 79PC1120JE40K |
R79PC1120DQ40K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, 2814, RADIAL LEADED | 79PC1120CK40K vs R79PC1120DQ40K |
R75PC1120Z340K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | 79PC1120CK40K vs R75PC1120Z340K |
79PC1120JC40K | KEMET Corporation | Check for Price | Film Capacitor, | 79PC1120CK40K vs 79PC1120JC40K |
79PC1120Z340K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0012uF, 2814, | 79PC1120CK40K vs 79PC1120Z340K |