Part Details for 79MC2470JC40K by KEMET Corporation
Overview of 79MC2470JC40K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79MC2470JC40K
79MC2470JC40K CAD Models
79MC2470JC40K Part Data Attributes
|
79MC2470JC40K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
79MC2470JC40K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for 79MC2470JC40K
This table gives cross-reference parts and alternative options found for 79MC2470JC40K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79MC2470JC40K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
79MC2470CK40K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, 2828, | 79MC2470JC40K vs 79MC2470CK40K |
F461JU473K400ALL0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2828, RADIAL LEADED | 79MC2470JC40K vs F461JU473K400ALL0L |
79MC2470DQ40K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, 2828, | 79MC2470JC40K vs 79MC2470DQ40K |
R79MC2470JH40K | KEMET Corporation | Check for Price | Film Capacitor, | 79MC2470JC40K vs R79MC2470JH40K |
79MC2470AA40K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, 2828, | 79MC2470JC40K vs 79MC2470AA40K |
R79MC2470CK40K | KEMET Corporation | $0.3710 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2828, RADIAL LEADED | 79MC2470JC40K vs R79MC2470CK40K |
R75MC2470Z340K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | 79MC2470JC40K vs R75MC2470Z340K |
R79MC2470Z340K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2828, RADIAL LEADED | 79MC2470JC40K vs R79MC2470Z340K |
R79MC2470JE40K | KEMET Corporation | Check for Price | Film Capacitor, | 79MC2470JC40K vs R79MC2470JE40K |
F461JU473K400R | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2828, RADIAL LEADED | 79MC2470JC40K vs F461JU473K400R |