Part Details for 79MC1560Z340J by KEMET Corporation
Overview of 79MC1560Z340J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79MC1560Z340J
79MC1560Z340J CAD Models
79MC1560Z340J Part Data Attributes
|
79MC1560Z340J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
79MC1560Z340J
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0056uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for 79MC1560Z340J
This table gives cross-reference parts and alternative options found for 79MC1560Z340J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79MC1560Z340J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79MC1560DQ40J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 79MC1560Z340J vs R79MC1560DQ40J |
R79MC1560AA40J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 79MC1560Z340J vs R79MC1560AA40J |
79MC1560DQ40J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0056uF, 2814, | KEMET Corporation | 79MC1560Z340J vs 79MC1560DQ40J |