Part Details for 79LV0408XPFK-25 by Maxwell Technologies
Overview of 79LV0408XPFK-25 by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 79LV0408XPFK-25
79LV0408XPFK-25 CAD Models
79LV0408XPFK-25 Part Data Attributes:
|
79LV0408XPFK-25
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
79LV0408XPFK-25
Maxwell Technologies
EEPROM, 512KX8, 250ns, Parallel, CMOS, PDFP40, FP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | DFP | |
Package Description | FP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Data Polling | YES | |
JESD-30 Code | R-PDFP-F40 | |
Length | 25.273 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL40,1,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 7.62 mm | |
Standby Current-Max | 0.00008 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.016 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 21.59 mm | |
Write Cycle Time-Max (tWC) | 15 ms |
Alternate Parts for 79LV0408XPFK-25
This table gives cross-reference parts and alternative options found for 79LV0408XPFK-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79LV0408XPFK-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79LV0408RT2FK-25 | EEPROM, 512KX8, 250ns, Parallel, CMOS, PDFP40, LDFP-40 | Data Device Corporation | 79LV0408XPFK-25 vs 79LV0408RT2FK-25 |
79LV0408RT1FK-25 | EEPROM, 512KX8, 250ns, Parallel, CMOS, PDFP40, LDFP-40 | Data Device Corporation | 79LV0408XPFK-25 vs 79LV0408RT1FK-25 |
79LV0408RTFE-25 | EEPROM, 512KX8, 250ns, Parallel, CMOS, DFP-40 | Data Device Corporation | 79LV0408XPFK-25 vs 79LV0408RTFE-25 |
79LV0408RTFE-25 | EEPROM, 512KX8, 250ns, Parallel, CMOS, DFP-40 | Maxwell Technologies | 79LV0408XPFK-25 vs 79LV0408RTFE-25 |
79LV0408RT4FK-25 | EEPROM, 512KX8, 250ns, Parallel, CMOS, PDFP40, LDFP-40 | Data Device Corporation | 79LV0408XPFK-25 vs 79LV0408RT4FK-25 |
79LV0408RT2FH-25 | EEPROM, 512KX8, 250ns, Parallel, CMOS, PDFP40, LDFP-40 | Maxwell Technologies | 79LV0408XPFK-25 vs 79LV0408RT2FH-25 |
79LV0408RT4FI-25 | EEPROM, 512KX8, 250ns, Parallel, CMOS, PDFP40, LDFP-40 | Maxwell Technologies | 79LV0408XPFK-25 vs 79LV0408RT4FI-25 |
79LV0408RT4FE-25 | EEPROM, 512KX8, 250ns, Parallel, CMOS, PDFP40, LDFP-40 | Data Device Corporation | 79LV0408XPFK-25 vs 79LV0408RT4FE-25 |
79LV0408RTFI-25 | EEPROM, 512KX8, 250ns, Parallel, CMOS, DFP-40 | Data Device Corporation | 79LV0408XPFK-25 vs 79LV0408RTFI-25 |
79LV0408XPFE-25 | EEPROM, 512KX8, 250ns, Parallel, CMOS, PDFP40, FP-40 | Data Device Corporation | 79LV0408XPFK-25 vs 79LV0408XPFE-25 |