Part Details for 79IC3120DQ40J by KEMET Corporation
Overview of 79IC3120DQ40J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79IC3120DQ40J
79IC3120DQ40J CAD Models
79IC3120DQ40J Part Data Attributes
|
79IC3120DQ40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
79IC3120DQ40J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.12uF, 2828,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for 79IC3120DQ40J
This table gives cross-reference parts and alternative options found for 79IC3120DQ40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79IC3120DQ40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461JU124J250C | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2828, RADIAL LEADED | KEMET Corporation | 79IC3120DQ40J vs F461JU124J250C |
R79IC3120JH40J | Film Capacitor, | KEMET Corporation | 79IC3120DQ40J vs R79IC3120JH40J |
79IC3120Z340J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.12uF, 2828, | KEMET Corporation | 79IC3120DQ40J vs 79IC3120Z340J |
F461JU124J250A | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2828, RADIAL LEADED | KEMET Corporation | 79IC3120DQ40J vs F461JU124J250A |
79IC3120JH40J | Film Capacitor, | KEMET Corporation | 79IC3120DQ40J vs 79IC3120JH40J |
R79IC3120CK40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2828, RADIAL LEADED | KEMET Corporation | 79IC3120DQ40J vs R79IC3120CK40J |
79IC3120AA40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.12uF, 2828, | KEMET Corporation | 79IC3120DQ40J vs 79IC3120AA40J |
F461JU124J250L | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 2828, RADIAL LEADED | KEMET Corporation | 79IC3120DQ40J vs F461JU124J250L |
R79IC3120JE40J | Film Capacitor, | KEMET Corporation | 79IC3120DQ40J vs R79IC3120JE40J |
R75IC3120Z340J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 79IC3120DQ40J vs R75IC3120Z340J |