Part Details for 79GC3180Z340K by KEMET Corporation
Overview of 79GC3180Z340K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79GC3180Z340K
79GC3180Z340K CAD Models
79GC3180Z340K Part Data Attributes
|
79GC3180Z340K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
79GC3180Z340K
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.18uF, 2828,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for 79GC3180Z340K
This table gives cross-reference parts and alternative options found for 79GC3180Z340K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79GC3180Z340K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79GC3180JE40K | Film Capacitor, | KEMET Corporation | 79GC3180Z340K vs R79GC3180JE40K |
F461JU184K160C | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, 2828, RADIAL LEADED | KEMET Corporation | 79GC3180Z340K vs F461JU184K160C |
R79GC3180CK40K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, 2828, RADIAL LEADED | KEMET Corporation | 79GC3180Z340K vs R79GC3180CK40K |
R79GC3180Z340K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, 2828, RADIAL LEADED | KEMET Corporation | 79GC3180Z340K vs R79GC3180Z340K |
F461JU184K160ALL0L | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, 2828, RADIAL LEADED | KEMET Corporation | 79GC3180Z340K vs F461JU184K160ALL0L |
79GC3180AA40K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.18uF, 2828, | KEMET Corporation | 79GC3180Z340K vs 79GC3180AA40K |
79GC3180JH40K | Film Capacitor, | KEMET Corporation | 79GC3180Z340K vs 79GC3180JH40K |
R79GC3180JH40K | Film Capacitor, | KEMET Corporation | 79GC3180Z340K vs R79GC3180JH40K |
R75GC3180Z340K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 79GC3180Z340K vs R75GC3180Z340K |
79GC3180JE40K | Film Capacitor, | KEMET Corporation | 79GC3180Z340K vs 79GC3180JE40K |