Part Details for 799-101080 by MISC. INDUSTRIAL CONNECTORS
Overview of 799-101080 by MISC. INDUSTRIAL CONNECTORS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-10108001AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 80S 1P Vertical Receptacle. | |
54122-128101080LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
51720-10108001ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 80S 1P Right Angle Header. |
Price & Stock for 799-101080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 45 |
|
Buy Now |