There are no models available for this part yet.
Overview of 799-070H-66EMA by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1070HVIT#PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
LT1070HVIT#06PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs | |
LT1070HVCT#06PBF | Analog Devices | 5A & 2.5A Hi Eff Sw Regs |
Price & Stock for 799-070H-66EMA by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AK2937
|
Newark | 799-070H-66Ema |Glenair 799-070H-66EMA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$959.1900 / $3,093.3800 | Buy Now | |
DISTI #
799-070H-66EMA
|
Avnet Americas | - Bulk (Alt: 799-070H-66EMA) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
RFQ | ||
DISTI #
631-799070H66EMA
|
Mouser Electronics | D-Sub Standard Connectors COMMERCIAL RoHS: Compliant | 0 |
|
$1,618.5800 | Order Now | |
DISTI #
799-070H-66EMA
|
TTI | D-Sub Standard Connectors COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |