Part Details for 799-016TMD04M18 by Glenair Inc
Overview of 799-016TMD04M18 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 799-016TMD04M18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2172
|
Newark | Connector |Glenair 799-016TMD04M18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$375.0500 / $1,477.6900 | Buy Now |
DISTI #
3937-799-016TMD04M18-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
799-016TMD04M18
|
Avnet Americas | EMI Backshell for Panel Mount Connectors D Shell Size Straight - Bulk (Alt: 799-016TMD04M18) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
631-799-016TMD04M18
|
Mouser Electronics | D-Sub Backshells 11+ start 8 wks | 0 |
|
$852.0700 | Order Now |
DISTI #
71119567
|
Verical | EMI Backshell 180° D Shell Size Electroless Nickel Aluminum Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$284.9359 / $819.1795 | Buy Now |
DISTI #
77954761
|
Verical | EMI Backshell 180° D Shell Size Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$819.1795 / $1,403.3077 | Buy Now |
DISTI #
GLE799-016TMD04M18
|
Interstate Connecting Components | EMI BACKSHELL PANEL MOUNT TOP ENTRY | 0 |
|
$793.1917 / $1,390.7605 | Buy Now |
|
Powell Electronics | MICRO CRIMP ACCESSORY - MICRO CRIMP Min Qty: 1 | 13 |
|
$983.0200 / $1,683.9700 | Buy Now |