Part Details for 799-015TMTB02N01 by Glenair Inc
Overview of 799-015TMTB02N01 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015TMTB02N01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK2785
|
Newark | 799-015Tmtb02N01 |Glenair 799-015TMTB02N01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$308.9700 / $1,217.3100 | Buy Now |
DISTI #
631-799015TMTB02N01
|
Mouser Electronics | D-Sub Backshells MICRO CRIMP ACCESSORY - MICRO CRIMP | 0 |
|
$779.9400 | Order Now |
DISTI #
GLE799-015TMTB02N01
|
Interstate Connecting Components | EMI BACKSHELL LOW PROFILE TOP ENTRY | 0 |
|
Buy Now |
Part Details for 799-015TMTB02N01
799-015TMTB02N01 CAD Models
799-015TMTB02N01 Part Data Attributes
|
799-015TMTB02N01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015TMTB02N01
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |