Part Details for 799-015TMB02N02 by Glenair Inc
Overview of 799-015TMB02N02 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015TMB02N02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2073
|
Newark | Connector |Glenair 799-015TMB02N02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$316.9700 / $1,248.8600 | Buy Now |
DISTI #
3937-799-015TMB02N02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
799-015TMB02N02
|
Avnet Americas | Low Profile EMI Backshell for 790-024 and 790-025 Series Cable Connectors B Size Top Entry Electroless Nickel - Bulk (Alt: 799-015TMB02N02) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
631-799-015TMB02N02
|
Mouser Electronics | D-Sub Backshells 6+ start 4 weeks AOC | 0 |
|
$720.1300 / $1,233.6100 | Order Now |
DISTI #
71118160
|
Verical | Low Profile EMI Backshell 180° B Shell Size Electroless Nickel Aluminum BAND-IT® RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$240.8077 / $999.3718 | Buy Now |
DISTI #
77954719
|
Verical | Low Profile EMI Backshell 180° B Shell Size Electroless Nickel Aluminum BAND-IT® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$999.3718 / $1,186.0000 | Buy Now |
DISTI #
GLE799-015TMB02N02
|
Interstate Connecting Components | EMI BACKSHELL LOW PROFILE TOP ENTRY | 0 |
|
$670.3696 / $1,175.3959 | Buy Now |
|
Powell Electronics | MICRO CRIMP ACCESSORY - MICRO CRIMP Min Qty: 1 | 1 |
|
$830.8000 / $1,423.2000 | Buy Now |
Part Details for 799-015TMB02N02
799-015TMB02N02 CAD Models
799-015TMB02N02 Part Data Attributes
|
799-015TMB02N02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015TMB02N02
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |