Part Details for 799-015TMB02N by Glenair Inc
Overview of 799-015TMB02N by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015TMB02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2071
|
Newark | Connector |Glenair 799-015TMB02N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$316.9700 / $1,248.8600 | Buy Now |
DISTI #
3937-799-015TMB02N-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
66 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
799-015TMB02N
|
Avnet Americas | Low Profile EMI Backshell for 790-024 and 790-025 Series Cable Connectors B Size Top Entry Electroless Nickel - Bulk (Alt: 799-015TMB02N) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
RFQ | |
DISTI #
631-799-015TMB02N
|
Mouser Electronics | D-Sub Backshells 79 MICRO CRIMP RoHS: Compliant | 1 |
|
$658.5600 / $1,233.5300 | Buy Now |
DISTI #
71114907
|
Verical | Low Profile EMI Backshell 180° B Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$240.8077 / $475.6026 | Buy Now |
DISTI #
77959033
|
Verical | Low Profile EMI Backshell 180° B Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$475.6026 / $1,186.0000 | Buy Now |
DISTI #
799-015TMB02N
|
TTI | D-Sub Backshells 79 MICRO CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$364.2900 / $1,221.1900 | Buy Now |
DISTI #
GLE799-015TMB02N
|
Interstate Connecting Components | EMI BACKSHELL LOW PROFILE TOP ENTRY | 0 |
|
$670.3696 / $1,175.3959 | Buy Now |
|
Powell Electronics | MICRO CRIMP ACCESSORY - MICRO CRIMP Min Qty: 1 | 31 |
|
$830.8000 / $1,423.2000 | Buy Now |
DISTI #
799-015TMB02N
|
Avnet Abacus | (Alt: 799-015TMB02N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 799-015TMB02N
799-015TMB02N CAD Models
799-015TMB02N Part Data Attributes
|
799-015TMB02N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015TMB02N
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |