Part Details for 799-015SMF03M01 by Glenair Inc
Overview of 799-015SMF03M01 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015SMF03M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2035
|
Newark | Connector |Glenair 799-015SMF03M01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$345.5500 / $1,361.4700 | Buy Now |
DISTI #
3937-799-015SMF03M01-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
799-015SMF03M01
|
Avnet Americas | Low Profile EMI Backshell for 790-024 and 790-025 Series Cable Connectors F Size Side Entry Electroless Nickel - Bulk (Alt: 799-015SMF03M01) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
RFQ | |
DISTI #
631-799-015SMF03M01
|
Mouser Electronics | D-Sub Backshells 26+ start 3 wks | 0 |
|
$785.0600 / $1,344.8400 | Order Now |
DISTI #
59665206
|
Verical | Low Profi Le Emi Backshell Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$262.5256 / $518.4872 | Buy Now |
DISTI #
40053888
|
Verical | Low Profi Le Emi Backshell Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$518.4872 / $1,292.9359 | Buy Now |
DISTI #
GLE799-015SMF03M01
|
Interstate Connecting Components | EMI BACKSHELL LOW PROFILE SIDE ENTRY | 0 |
|
$730.8125 / $1,281.3756 | Buy Now |
|
Powell Electronics | MICRO CRIMP ACCESSORY - MICRO CRIMP Min Qty: 1 | 13 |
|
$905.7100 / $1,551.5200 | Buy Now |
Part Details for 799-015SMF03M01
799-015SMF03M01 CAD Models
799-015SMF03M01 Part Data Attributes
|
799-015SMF03M01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015SMF03M01
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |