Part Details for 799-015SMC03M by Glenair Inc
Overview of 799-015SMC03M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 799-015SMC03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AJ2027
|
Newark | Connector |Glenair 799-015SMC03M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$478.3000 / $1,884.5000 | Buy Now |
DISTI #
3937-799-015SMC03M-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
86 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
799-015SMC03M
|
Avnet Americas | Low Profile EMI Backshell 3 Shell Size Right Angle - Bulk (Alt: 799-015SMC03M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 52 Factory Stock |
|
RFQ | |
DISTI #
631-799015SMC03M
|
Mouser Electronics | D-Sub Backshells 26start 8 wks RoHS: Compliant | 0 |
|
$1,086.6600 | Order Now |
DISTI #
20390455
|
Verical | Low Profile EMI Backshell 90° Electroless Nickel C Shell Size Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$363.3846 / $717.6667 | Buy Now |
DISTI #
20390454
|
Verical | Low Profile EMI Backshell 90° Electroless Nickel C Shell Size Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$717.6667 / $1,789.6410 | Buy Now |
DISTI #
GLE799-015SMC03M
|
Interstate Connecting Components | EMI BACKSHELL LOW PROFILE SIDE ENTRY | 0 |
|
$1,011.5752 / $1,773.6396 | Buy Now |
|
Powell Electronics | MICRO CRIMP ACCESSORY - MICRO CRIMP Min Qty: 1 | 34 |
|
$1,253.6600 / $2,147.5700 | Buy Now |
Part Details for 799-015SMC03M
799-015SMC03M CAD Models
799-015SMC03M Part Data Attributes
|
799-015SMC03M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
799-015SMC03M
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |