Part Details for 798061 by Nexel Shelving USA
Overview of 798061 by Nexel Shelving USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132798-061110LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.15mm height receptacle connector. | |
10132798-061120LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.15mm height receptacle connector. | |
10132798-061130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 2.15mm height receptacle connector. |
Price & Stock for 798061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-798061-ND
|
DigiKey | WALL MOUNT WIRE 1-SHELF ADD-ON U Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$98.8900 | Buy Now |