Part Details for 797581004 by Molex
Overview of 797581004 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 797581004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-79758-1004
|
TME | Contact, female, gold-plated, 24AWG, Pico-Lock, Contacts ph: 1.5mm Min Qty: 1 | 6 |
|
$0.9600 / $1.7900 | Buy Now |
DISTI #
797581004
|
Avnet Abacus | Pre-Crimped Lead Pico-Lock Female-to-Pico-Lock Female, 300mm, 24 AWG (Alt: 797581004) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |