Part Details for 797580014 by Molex
Overview of 797580014 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 797580014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-79758-0014
|
TME | Contact, male, tinned, 28AWG, PicoBlade™, for cable, 1A, Len: 0.304m Min Qty: 1 | 35 |
|
$0.7000 / $1.5500 | Buy Now |
DISTI #
797580014
|
Avnet Abacus | Cable Assembly UL 1061 0.3m 26AWG 1POS Wire to Wire to 1POS Wire to Wire F-F (Alt: 797580014) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Abacus - 29500 |
|
Buy Now | |
DISTI #
797580014
|
Avnet Abacus | Cable Assembly UL 1061 0.3m 26AWG 1POS Wire to Wire to 1POS Wire to Wire F-F (Alt: 797580014) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PICOBLADE 500798000 26 AWGUL1061300MM, LEAD PRE CRIMP RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 23500 |
|
$0.6649 / $0.7145 | Buy Now |
Part Details for 797580014
797580014 CAD Models
797580014 Part Data Attributes:
|
797580014
Molex
Buy Now
Datasheet
|
Compare Parts:
797580014
Molex
Cable Assembly, 1 Conductor(s), 26AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | NO | |
Wire Gauge | 26 AWG |