Part Details for 797580003 by Molex
Overview of 797580003 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 797580003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-79758-0003
|
TME | Contact, female, tinned, 22AWG, SL, Contacts ph: 2.54mm, Len: 0.15m Min Qty: 5000 | 0 |
|
$0.6150 | RFQ |
DISTI #
797580003
|
Avnet Abacus | Cable Assembly UL 1061 0.15m 22AWG 1POS Terminal to 1POS Terminal F-F Bag (Alt: 797580003) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |