Part Details for 79758-2060 by Molex
Overview of 79758-2060 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
XAL6020-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 2625, | |
CST2-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for 79758-2060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC0759
|
Newark | Fct Multicat Crp Lead 300Mm Awg8 Mal |Molex 79758-2060 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9300 | Buy Now |
DISTI #
0797582060
|
Avnet Americas | Pre-Crimped Lead M-M MultiCat-to-MultiCat 8AWG 300mm Length Black Bag - Bulk (Alt: 0797582060) RoHS: Not Compliant Min Qty: 150 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for 79758-2060
79758-2060 CAD Models
79758-2060 Part Data Attributes
|
79758-2060
Molex
Buy Now
|
Compare Parts:
79758-2060
Molex
|
Samacsys Manufacturer | Molex |