Part Details for 79758-1008 by Molex
Overview of 79758-1008 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008CS-100XGBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Price & Stock for 79758-1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1082
|
Newark | Cable Assy, Crimp Skt-Skt, Black, 150Mm, Connector To Connector:Picoblade Crimp Terminal Socket To Picoblade Crimp Terminal Socket, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Duraclik 79758 Series, Rohs Compliant: Yes |Molex 79758-1008 (Alternate Part Number: 889056818582 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.6500 | Buy Now |
DISTI #
538-79758-1008
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead FM-to- FM Tin Plating 150mm Lgth 26 AWG BK RoHS: Compliant | 3848 |
|
$0.7280 / $1.3900 | Buy Now |
DISTI #
73840337
|
RS | DURA-CLICK 150MM 26AWG PRE-CRIMPED LEAD | Molex Incorporated 79758-1008 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6400 / $0.8500 | Buy Now |
DISTI #
79758-1008
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead FM-to- FM Tin Plating 150mm Lgth 26 AWG BK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.7200 | Buy Now |
DISTI #
79758-1008
|
IBS Electronics | Cable Assembly UL 1061 0.15m 26AWG Terminal to Terminal F-F Crimp-Crimp DuraClik Bag Min Qty: 939 Package Multiple: 1 | 288 |
|
$0.9230 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1544 |
|
RFQ |
Part Details for 79758-1008
79758-1008 CAD Models
79758-1008 Part Data Attributes
|
79758-1008
Molex
Buy Now
|
Compare Parts:
79758-1008
Molex
|
Samacsys Manufacturer | Molex |