Part Details for 79758-0002 by Molex
Overview of 79758-0002 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 79758-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8421
|
Newark | Cable Assy, Crimp Skt-Skt, Black, 150Mm, Connector To Connector:Picoblade Crimp Terminal Socket To Picoblade Crimp Terminal Socket, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Micro-Fit 3.0 79758 Series, Rohs Compliant: Yes |Molex 79758-0002 (Alternate Part Number: 884982052659 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2736 |
|
$0.6270 / $1.1000 | Buy Now |
DISTI #
797580002
|
Avnet Americas | Cable Assembly UL 1061 0.15m 20AWG 1POS Contact to 1POS Contact F-F Bag Micro-Fit - Bulk (Alt: 797580002) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0797580002
|
Avnet Americas | Cable Assembly UL 1061 0.15m 20AWG 1POS Contact to 1POS Contact F-F Bag Micro-Fit - Bulk (Alt: 0797580002) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.3995 / $0.5096 | Buy Now |
DISTI #
538-79758-0002
|
Mouser Electronics | Rectangular Cable Assemblies MicroFit 150mm 20AWG Pre-Crimped Lead Tin RoHS: Compliant | 1434 |
|
$0.4920 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1061 0.15m 20AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp Micro-Fit 3.0™ Bag RoHS: Compliant |
498 Partner Stock |
|
$0.4029 / $0.4529 | Buy Now |
DISTI #
79758-0002
|
TTI | Rectangular Cable Assemblies MicroFit 150mm 20AWG Pre-Crimped Lead Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.4790 / $0.4880 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4199 |
|
RFQ | |
|
Master Electronics | Cable Assembly UL 1061 0.15m 20AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp Micro-Fit 3.0™ Bag RoHS: Compliant |
498 Partner Stock |
|
$0.4029 / $0.4529 | Buy Now |
Part Details for 79758-0002
79758-0002 CAD Models
79758-0002 Part Data Attributes
|
79758-0002
Molex
Buy Now
|
Compare Parts:
79758-0002
Molex
|
Samacsys Manufacturer | Molex |