Part Details for 797-522SK-43MNPA-1174-1 by Glenair Inc
Overview of 797-522SK-43MNPA-1174-1 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1174-AL | Coilcraft Inc | SMPS Transformer, 10W | |
C1174- | Coilcraft Inc | PoE transformer, for TI TPS23750, 7.5V, SMT, RoHS | |
C1174-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 797-522SK-43MNPA-1174-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK2642
|
Newark | 797-522Sk-43Mnpa-1174-1 |Glenair 797-522SK-43MNPA-1174-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$560.9400 / $1,743.6000 | Buy Now |
DISTI #
631-722SK43MNPA11741
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO CRIMP (79) - MICRO CRIMP | 0 |
|
$946.5700 | Order Now |