Part Details for 797-10 by PanaVise Products Inc
Overview of 797-10 by PanaVise Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 797-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
797-10PV-ND
|
DigiKey | UNI-FLEX MNT 10" RISE-KNOB & SET Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
48 In Stock |
|
$32.9900 | Buy Now |
DISTI #
591-797-10
|
Mouser Electronics | Mounting Hardware UNIFLEX MOUNT10"RISE KNOB & SET SCREW ADJ | 0 |
|
$32.9900 | Order Now |