Part Details for 79699-410 by Amphenol FCi
Overview of 79699-410 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79699-410
79699-410 CAD Models
79699-410 Part Data Attributes
|
79699-410
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
79699-410
Amphenol FCi
Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (150) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 79699-410
This table gives cross-reference parts and alternative options found for 79699-410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79699-410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
70462-1007LF | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 79699-410 vs 70462-1007LF |
51056-A010G | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 79699-410 vs 51056-A010G |
MOLC-110-02-S-Q-LC-P | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | 79699-410 vs MOLC-110-02-S-Q-LC-P |
50538-A10A | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | 79699-410 vs 50538-A10A |
87061-610LF | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 79699-410 vs 87061-610LF |
88922-913 | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 79699-410 vs 88922-913 |
51965-30004000AC | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 79699-410 vs 51965-30004000AC |
50010-5040L | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 79699-410 vs 50010-5040L |
50009-5010R | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 79699-410 vs 50009-5010R |
51966-30004000AB | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | 79699-410 vs 51966-30004000AB |