-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Female, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1307
|
Newark | Standard Circular Conn Cpc Plug Assy Size 11-8 |Amp Te Connectivity 796902-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$24.2000 | Buy Now |
DISTI #
19H4345
|
Newark | Cpc Plug Assy Size 11-8,posted |Amp Te Connectivity 796902-1 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7500 / $17.1900 | Buy Now |
DISTI #
796902-1-ND
|
DigiKey | CONN PLUG FMALE 8POS GOLD SOLDER Min Qty: 160 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.2657 | Buy Now |
DISTI #
796902-1
|
Avnet Americas | CPC PLUG ASSY SIZE 11-8POSTED - Trays (Alt: 796902-1) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$14.1817 / $17.0661 | Buy Now |
DISTI #
571-796902-1
|
Mouser Electronics | Standard Circular Connector CPC PLUG ASSY SIZE 11-8 POSTED RoHS: Not Compliant | 0 |
|
$16.6200 / $17.5900 | Order Now |
DISTI #
71980196
|
RS | Circular Plastic Connector, Plug Assembly Size 11-8, Posted | TE Connectivity 796902-1 RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6400 / $18.1900 | RFQ |
DISTI #
AMP796902-1
|
Heilind Electronics | CPC PLUG ASSY SIZE 11-8POSTED | Americas - 0 in Stock |
|
$17.6741 / $17.9380 | Buy Now |
|
Onlinecomponents.com | CPC PLUG ASSY SIZE 11-8,POSTED |
69 In Stock |
|
$17.8200 / $29.9900 | Buy Now |
DISTI #
51555629
|
Verical | Conn Circular SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1349 | Americas - 63 |
|
$30.2829 / $37.9620 | Buy Now |
DISTI #
16332441
|
Verical | Conn Circular SKT 8 POS Solder ST Thru-Hole 8 Terminal 1 Port Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$23.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796902-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796902-1
TE Connectivity
Circular Connector, 8 Contact(s), Female, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |