-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796863-7) 7 POS TERMI-BLOK PLUG VERTICAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H4271
|
Newark | 7 Pos Termi-Blok Plug Vertical Rohs Compliant: Yes |Buchanan Te Connectivity 796863-7 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 / $10.0900 | Buy Now |
DISTI #
796863-7-ND
|
DigiKey | TERM BLOCK PLUG 7POS 5.08MM Min Qty: 400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2979 | Buy Now |
DISTI #
796863-7
|
Avnet Americas | Conn Terminal Block F 7 POS 5.08mm Screw ST Panel Mount 15A/Contact - Bulk (Alt: 796863-7) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
$8.0978 / $9.7449 | Buy Now |
DISTI #
571-796863-7
|
Mouser Electronics | Pluggable Terminal Blocks 7POS TERMI-BLOK PLUG VERTICAL RoHS: Compliant | 0 |
|
$9.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$8.0800 | Buy Now |
DISTI #
AMP796863-7
|
Heilind Electronics | 7 POS TERMI-BLOK PLUG VERTICAL | Americas - 0 in Stock |
|
$7.6551 / $10.2427 | Buy Now |
|
Onlinecomponents.com | 7 POS TERMI-BLOK PLUG VERTICAL RoHS: Compliant | 0 |
|
$8.5200 / $23.3300 | Buy Now |
DISTI #
AMP796863-7
|
Interstate Connecting Components | 7 POS TERMI-BLOK PLUG VERTICAL | 0 |
|
$7.6551 / $10.2427 | Buy Now |
|
Master Electronics | 7 POS TERMI-BLOK PLUG VERTICAL RoHS: Compliant | 0 |
|
$8.5200 / $23.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796863-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796863-7
TE Connectivity
(796863-7) 7 POS TERMI-BLOK PLUG VERTICAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0, POLARIZED, LATCHED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |