-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796863-3) 3 POS TERMI-BLOK PLUG VERTICAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H4267
|
Newark | 3 Pos Termi-Blok Plug Vertical Rohs Compliant: Yes |Buchanan Te Connectivity 796863-3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $4.4900 | Buy Now |
DISTI #
796863-3-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 800 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7382 | Buy Now |
DISTI #
796863-3
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm Screw ST Panel Mount 15A/Contact - Bulk (Alt: 796863-3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$3.4816 / $4.1897 | Buy Now |
DISTI #
571-796863-3
|
Mouser Electronics | Pluggable Terminal Blocks 3 POS TERMI-BLOK PLUG VERTICAL RoHS: Compliant | 0 |
|
$4.1700 / $4.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 9 Weeks Container: Box | 0Box |
|
$3.4800 | Buy Now |
DISTI #
AMP796863-3
|
Heilind Electronics | 3 POS TERMI-BLOK PLUG VERTICAL | Americas - 0 in Stock |
|
$3.3493 / $4.4037 | Buy Now |
|
Onlinecomponents.com | 3 POS TERMI-BLOK PLUG VERTICAL RoHS: Compliant | 0 |
|
$3.6600 / $7.6700 | Buy Now |
DISTI #
AMP796863-3
|
Interstate Connecting Components | 3 POS TERMI-BLOK PLUG VERTICAL | 0 |
|
$3.3493 / $4.4037 | Buy Now |
DISTI #
796863-3
|
Avnet Abacus | (Alt: 796863-3) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3 POS TERMI-BLOK PLUG VERTICAL RoHS: Compliant | 0 |
|
$3.6600 / $7.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796863-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796863-3
TE Connectivity
(796863-3) 3 POS TERMI-BLOK PLUG VERTICAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0, POLARIZED, LATCHED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |