Part Details for 79683-522 by Amphenol FCi
Overview of 79683-522 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 79683-522
79683-522 CAD Models
79683-522 Part Data Attributes
|
79683-522
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
79683-522
Amphenol FCi
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 79683-522
This table gives cross-reference parts and alternative options found for 79683-522. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79683-522, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95086-522H | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 79683-522 vs 95086-522H |
79683-122 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 79683-522 vs 79683-122 |
79683-022 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 79683-522 vs 79683-022 |
93662-805A22 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 79683-522 vs 93662-805A22 |
71277-222HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 79683-522 vs 71277-222HLF |
98354-322HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 79683-522 vs 98354-322HLF |
79682-122HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 79683-522 vs 79682-122HLF |
450-90-222-00-106 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 79683-522 vs 450-90-222-00-106 |
93674-304-22 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 79683-522 vs 93674-304-22 |
98354-722HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 79683-522 vs 98354-722HLF |