There are no models available for this part yet.
Overview of 79683-414HLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-414HLF | Amphenol Communications Solutions | 78548-414HLF-B/S II HDR 2X7 | |
87827-414HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
93944-414HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 14 Positions, 2.54mm (0.100in) Pitch. |
CAD Models for 79683-414HLF by Amphenol FCi
Part Data Attributes for 79683-414HLF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN (100) OVER NICKEL
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
14
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 79683-414HLF
This table gives cross-reference parts and alternative options found for 79683-414HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79683-414HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54202-F08-7-PLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 79683-414HLF vs 54202-F08-7-PLF |
54202-G30-7-T | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 79683-414HLF vs 54202-G30-7-T |
54202-F30-07T | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 79683-414HLF vs 54202-F30-07T |
94623-214HLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 79683-414HLF vs 94623-214HLF |
79683-514 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 79683-414HLF vs 79683-514 |
54202-S30-7-ALF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 79683-414HLF vs 54202-S30-7-ALF |
79683-314 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 79683-414HLF vs 79683-314 |
79683-814 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 79683-414HLF vs 79683-814 |
98273-214LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 79683-414HLF vs 98273-214LF |
95086-714H | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 79683-414HLF vs 95086-714H |