Part Details for 79683-330LF by Amphenol FCi
Overview of 79683-330LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66902-330LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 30 Positions - 2.54 mm (0.1 in.) . | |
66900-330LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 30 Positions - 2.54 mm (0.1 in.) . | |
68682-330LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, 60 Position ,2.54mm (0.100in) Pitch. |
Part Details for 79683-330LF
79683-330LF CAD Models
79683-330LF Part Data Attributes
|
79683-330LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
79683-330LF
Amphenol FCi
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 79683-330LF
This table gives cross-reference parts and alternative options found for 79683-330LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79683-330LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79683-330 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 79683-330LF vs 79683-330 |