Part Details for 79682-826HLF by Amphenol Communications Solutions
Overview of 79682-826HLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-826HLF | Amphenol Communications Solutions | REC VER THT 52pos | |
75915-826HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 26 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 79682-826HLF
79682-826HLF CAD Models
79682-826HLF Part Data Attributes
|
79682-826HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
79682-826HLF
Amphenol Communications Solutions
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 79682-826HLF
This table gives cross-reference parts and alternative options found for 79682-826HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79682-826HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93662-802-26 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 79682-826HLF vs 93662-802-26 |
78227-926HLF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 79682-826HLF vs 78227-926HLF |
93662-501A26 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 79682-826HLF vs 93662-501A26 |
93662-504-26 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 79682-826HLF vs 93662-504-26 |
73502-726HLF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 79682-826HLF vs 73502-726HLF |
54202-F30-13-A | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 79682-826HLF vs 54202-F30-13-A |
98346-226H | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 79682-826HLF vs 98346-226H |
94623-026HLF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 79682-826HLF vs 94623-026HLF |
93662-801-26 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 79682-826HLF vs 93662-801-26 |
78588-126LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 79682-826HLF vs 78588-126LF |