Part Details for 796709-9 by TE Connectivity
Overview of 796709-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 796709-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
796709-9-ND
|
DigiKey | CONN BARRIER STRIP 9CIRC 0.438" Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4619 | Buy Now |
DISTI #
796709-9
|
Avnet Americas | 8DBL-09-006=#8 TRIBARRIER - Bulk (Alt: 796709-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 8DBL-XX-006 ASSEMBLY RoHS: Compliant | 0 |
|
$5.8300 / $12.2100 | Buy Now |
DISTI #
796709-9
|
Avnet Americas | 8DBL-09-006=#8 TRIBARRIER - Bulk (Alt: 796709-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 8DBL-XX-006 ASSEMBLY RoHS: Compliant | 0 |
|
$5.8300 / $12.2100 | Buy Now |
Part Details for 796709-9
796709-9 CAD Models
796709-9 Part Data Attributes:
|
796709-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796709-9
TE Connectivity
(796709-9) 8DBL-09-006=#8 TRIBARRIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |