-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796689-6) TERMI-BLOK PCB MOUNT 6P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H4117
|
Newark | Termi-Blok Pcb Mount 6P. Rohs Compliant: Yes |Buchanan Te Connectivity 796689-6 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $2.8700 | Buy Now |
DISTI #
A98258-ND
|
DigiKey | TERM BLOCK 6POS 35DEG 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
777 In Stock |
|
$2.7233 / $4.1900 | Buy Now |
DISTI #
796689-6
|
Avnet Americas | Conn Terminal Block 6 POS 5mm Solder Thru-Hole 17.5A/Contact - Bulk (Alt: 796689-6) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2250 / $2.6775 | Buy Now |
DISTI #
571-796689-6
|
Mouser Electronics | Fixed Terminal Blocks PCB MOUNT 6P. RoHS: Compliant | 743 |
|
$2.3800 / $4.1800 | Buy Now |
|
Future Electronics | PCB Mount 6 POS Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks Container: Box | 0Box |
|
$2.2900 / $2.3600 | Buy Now |
DISTI #
AMP796689-6
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 6P. | Americas - 0 in Stock |
|
$2.1404 / $2.8143 | Buy Now |
|
Onlinecomponents.com | PCB Terminal Block - Header - Wire-to-Board - 6 Position - .197in (5 mm) Centerline - 35° Wire Entry - 30 to 12AWG - Screw, Rising Cage Clamp - Black. RoHS: Compliant |
5400 In Stock |
|
$1.9500 / $3.7300 | Buy Now |
DISTI #
76459471
|
Verical | Conn Eurostyle Block HDR 6 POS 5mm Solder Thru-Hole 17.5A/Contact Box Min Qty: 20 Package Multiple: 10 Date Code: 2306 | Americas - 5400 |
|
$2.6634 / $4.9404 | Buy Now |
DISTI #
796689-6
|
TTI | Fixed Terminal Blocks PCB MOUNT 6P. Min Qty: 800 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.5500 / $2.2900 | Buy Now |
DISTI #
AMP796689-6
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 6P. | 0 |
|
$2.1404 / $2.8143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796689-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796689-6
TE Connectivity
(796689-6) TERMI-BLOK PCB MOUNT 6P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1; 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |