-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(796689-5) TERMI-BLOK PCB MOUNT 5P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C9359
|
Newark | Termi-Blok Pcb Mount 5P. Rohs Compliant: Yes |Buchanan Te Connectivity 796689-5 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.7600 | Buy Now |
DISTI #
A98443-ND
|
DigiKey | TERM BLOCK 5POS 35DEG 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
384 In Stock |
|
$1.5544 / $2.7000 | Buy Now |
DISTI #
796689-5
|
Avnet Americas | Conn Terminal Block 5 POS 5mm Solder Thru-Hole 17.5A/Contact - Bulk (Alt: 796689-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5026 / $1.6965 | Buy Now |
DISTI #
571-796689-5
|
Mouser Electronics | Fixed Terminal Blocks PCB MOUNT 5P. RoHS: Compliant | 3 |
|
$1.2500 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.4300 | Buy Now |
DISTI #
AMP796689-5
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 5P. | Americas - 0 in Stock |
|
$1.7821 / $1.8087 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 5P. RoHS: Compliant | 0 |
|
$1.5000 / $3.1500 | Buy Now |
DISTI #
AMP796689-5
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 5P. | 0 |
|
$1.7821 / $1.8087 | Buy Now |
|
Master Electronics | TERMI-BLOK PCB MOUNT 5P. RoHS: Compliant | 0 |
|
$1.5000 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
796689-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
796689-5
TE Connectivity
(796689-5) TERMI-BLOK PCB MOUNT 5P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1; 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |